Siemens 3RT2 Contactor, 155V Coil, 3-Pole, 130 A, 55 kW 155V, 83 V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 154-062
- Mfr. Part No.:
- 3RT2047-3NF30
- Brand:
- Siemens
Subtotal (1 unit)*
$2,078.04
(exc. GST)
$2,285.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,078.04 |
*price indicative
- RS Stock No.:
- 154-062
- Mfr. Part No.:
- 3RT2047-3NF30
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 155V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 130A | |
| Power Rating | 55kW | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Operational Current Ie | 130A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 155V, 83V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | IEC 60529, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2 | |
| Length | 140mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 155V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 130A | ||
Power Rating 55kW | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Operational Current Ie 130A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 155V, 83V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals IEC 60529, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2 | ||
Length 140mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 155V 1kV
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
