Siemens 3RT2 Contactor, 33V Coil, 3-Pole, 51 A, 22 kW 33V, 1 NC, 690V

Subtotal (1 unit)*

$1,195.98

(exc. GST)

$1,315.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,195.98

*price indicative

RS Stock No.:
154-894
Mfr. Part No.:
3RT2036-3SB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

33V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

51A

Series

3RT2

Power Rating

22kW

Function

Multifunction

Mount Type

Screw

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Control Circuit Voltage Uc

33V

Operational Current Ie

51A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

130mm

Standards/Approvals

RCM, RMRS, ABS, ISO 13849-1, IEC61508, EAC, UKCA, IEC 60529, UL, IEC 60947-4-1, IP20, CE, CSA, CCC

Length

114mm

Width

55mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is a reliable component designed to manage high electrical loads with efficiency. Engineered for both AC and DC applications, this robust unit operates seamlessly across various conditions, featuring an extended operational temperature range and an impressive mechanical life. The integration of advanced technology, including a built-in varistor and fail-safe PLC control, enhances its functionality, making it an ideal choice for a myriad of industrial settings. Its compact design ensures easy installation on standard DIN rails, while its thoughtful construction prioritises safety and user accessibility. With an emphasis on performance and longevity, this power contactor is suited for high-demand applications in modern automation systems.

Compact size for space-efficient installations

Wide operational current range accommodates loads

Spring-loaded terminals enable quicker connections

Integrated surge protection enhances electrical safety

Resists shock and vibration for durability

Low energy consumption during idle states

  • RS Stock No. 0154703
  • Mfr. Part No. 3RT2036-1SB30
Each
$795.14
  • RS Stock No. 0154730
  • Mfr. Part No. 3RT2047-1NB30-0CC0
Each
$2,257.15
  • RS Stock No. 0154731
  • Mfr. Part No. 3RT2047-3NB30-0CC0
Each
$2,257.15
  • RS Stock No. 0154901
  • Mfr. Part No. 3RT2037-3SB30
Each
$1,374.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy