Siemens 5TT INSTA Contactor, 230V ac Coil, 4-Pole, 63 A, 5 kW 230V ac, 4 NO

Subtotal (1 unit)*

$763.11

(exc. GST)

$839.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$763.11

*price indicative

RS Stock No.:
209-7206
Distrelec Article No.:
301-24-470
Mfr. Part No.:
5TT5850-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Current

63A

Series

5TT INSTA

Power Rating

5kW

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Control Circuit Voltage Uc

230V ac

Operational Current Ie

63A

Width

54mm

Standards/Approvals

UL

Depth

71mm

Length

90mm

COO (Country of Origin):
SI
The Siemens 5TT series is an insta contactor 0/1-automatic with 4 NO contacts for Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions.

User-friendly and easy installation and connection technology

Reliable safety during installation with standard touch protection

Comprehensive and easy-to-install accessories

Optimized technology for your safety †only from Siemens

1 Box of 1
$425.99
  • RS Stock No. 2509372
  • Mfr. Part No. 104402 DILL12(230V50HZ,240V60HZ)
Each
$179.70
Each
$924.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy