Siemens 5TT INSTA Contactor, 230V ac Coil, 4-Pole, 63 A, 8 W, 3 NO/1 NC
- RS Stock No.:
- 211-3716
- Mfr. Part No.:
- 5TT5051-0
- Brand:
- Siemens
Subtotal (1 unit)*
$511.70
(exc. GST)
$562.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $511.70 |
*price indicative
- RS Stock No.:
- 211-3716
- Mfr. Part No.:
- 5TT5051-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 63A | |
| Power Rating | 8W | |
| Series | 5TT INSTA | |
| Function | Reversing | |
| Normal State Configuration | 3 NO/1 NC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 63A | ||
Power Rating 8W | ||
Series 5TT INSTA | ||
Function Reversing | ||
Normal State Configuration 3 NO/1 NC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON 5TT5 series is a INSTA contactor switching device mainly used for applications in residential and functional buildings and industrial applications for electrical installation. The operating current is 63 A. Insta contactor provide countless possibilities for implementing various switching functions.
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Comprehensive and easy-to-install accessories
Optimized technology for safety
Related links
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 2 NO/2 NC
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
- Siemens 5TT INSTA Contactor 4-Pole 0.0022 kW 230V ac, 3 NO/1 NC
- Siemens 5TT INSTA Contactor 4-Pole 0.0022 kW 230V ac, 2 NO/2 NC
- Siemens 5TT INSTA Contactor 63 A 3 NO/1 NC
- Siemens 5TT INSTA Contactor 63 A 4 NC
- Siemens 5TT INSTA Contactor 40 A 4 NC
- Siemens 5TT INSTA Contactor 40 A 3 NO/1 NC
