Schneider Electric TeSys K Contactor, 24V ac Coil, 3-Pole, 6 A, 3 kW, 1 NO, 690V
- RS Stock No.:
- 204-4466
- Mfr. Part No.:
- LC1K0610B7S335
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$90.74
(exc. GST)
$99.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $90.74 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$110.48
(exc. GST)
$121.53
(inc. GST)
- RS Stock No.:
- 204-4466
- Mfr. Part No.:
- LC1K0610B7S335
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 3kW | |
| Series | TeSys K | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | BS 5424, IEC 60947, NF C 63-110, VDE 0660, EN 60335-1 | |
| Width | 45mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 3kW | ||
Series TeSys K | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals BS 5424, IEC 60947, NF C 63-110, VDE 0660, EN 60335-1 | ||
Width 45mm | ||
Length 58mm | ||
Depth 57mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2109962
- Mfr. Part No. LC2K06015B7
- RS Stock No. 2109936
- Mfr. Part No. LC1K0910B72
- RS Stock No. 2109967
- Mfr. Part No. LC2K1210E7
- RS Stock No. 2109966
- Mfr. Part No. LC2K09105E7
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 24V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 690V
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 230V 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 24V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 690V
- Schneider Electric TeSys K Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS K Contactor 3-Pole 3 NO, 690V ac












