Schneider Electric TeSys K Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690V
- RS Stock No.:
- 210-9936
- Mfr. Part No.:
- LC1K0910B72
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.94
(exc. GST)
$103.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $93.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9936
- Mfr. Part No.:
- LC1K0910B72
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | TeSys K | |
| Function | Motor Control, Resistive Load, Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 80°C | |
| Depth | 57mm | |
| Length | 58mm | |
| Standards/Approvals | BS 5424, CSA, IEC 60947, NF C 63-110, UL, VDE 0660 | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series TeSys K | ||
Function Motor Control, Resistive Load, Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 80°C | ||
Depth 57mm | ||
Length 58mm | ||
Standards/Approvals BS 5424, CSA, IEC 60947, NF C 63-110, UL, VDE 0660 | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric Contactor, 9 A Contact Current Rating, 1NO - LC1K0910B72
Features & Benefits
Applications
Can it be used for controlling both resistive loads and motor operations?
Will it provide reliable performance in various utilisation categories?
Is it compatible with different power pole contact compositions?
Related links
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 690V
- Schneider Electric TeSys K Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 1.8 W 690V
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 NO, 690V ac
