Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 9 A, 3 NO, 440V
- RS Stock No.:
- 276-8777
- Mfr. Part No.:
- LC2D093BDS149
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$615.07
(exc. GST)
$676.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $615.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-8777
- Mfr. Part No.:
- LC2D093BDS149
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 95mm | |
| Length | 99mm | |
| Width | 90mm | |
| Standards/Approvals | CSA C22.2 Nr. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 S | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 95mm | ||
Length 99mm | ||
Width 90mm | ||
Standards/Approvals CSA C22.2 Nr. 14, EN 60947-4-1, EN 60947-5-1, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 24V 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V ac 440V ac
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 24V ac 440V ac
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 440V ac
