Lovato Electric BF Contactor, 24V ac Coil, 3-Pole, 115 A, 55 kW 24V ac, 3 NO, 690V
- RS Stock No.:
- 204-3247
- Mfr. Part No.:
- BF11500A024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,024.56
(exc. GST)
$1,127.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,024.56 |
*price indicative
- RS Stock No.:
- 204-3247
- Mfr. Part No.:
- BF11500A024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 115A | |
| Series | BF | |
| Power Rating | 55kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Length | 144mm | |
| Width | 75mm | |
| Depth | 170mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 115A | ||
Series BF | ||
Power Rating 55kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC, UL | ||
Length 144mm | ||
Width 75mm | ||
Depth 170mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Lovato three pole contactor has AC coil 50/60 HZ and rated operating current is 115 A for 24 V AC supply.
CCC and cULus certification
2190 g weight
Related links
- Lovato BF Contactor 3-Pole 55 kW 24V ac 690V
- Lovato BF Contactor 3-Pole 45 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 22 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 30 kW 24V ac 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 24V ac 440V ac
- Lovato BF Contactor 4-Pole 45 kW 24V ac 660 V dc, 690V ac
- Lovato BF Contactor 3-Pole 5.5 kW 440V ac
- Lovato BF Contactor 4-Pole 75 kW 24V ac 690V
