RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 6.7 A, 5.5 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

$244.04

(exc. GST)

$268.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0657
Mfr. Part No.:
3RT2017-1VB41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Series

3RT2

Power Rating

5.5kW

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

6.7A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

73mm

Length

58mm

Standards/Approvals

CCC, CSA, EAC, UL

Width

45mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO, 24 V DC 0.85-1.85*US with integrated diode, 3-pole Size S00, screw terminal Coupling relay SIRIUS 3RT2 for switching motors and auxiliary and control circuits, specially designed for direct conn

3RT2 contactors are climate-resistant, approved for worldwide use (eg IEC and UL/CSA) and are IE3/IE4-ready

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy