RS Better World

Siemens 3RT2 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 80 A, 37 kW 33V ac/dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$861.03

(exc. GST)

$947.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$861.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2654
Mfr. Part No.:
3RT2038-3NB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V ac/dc, 33V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Series

3RT2

Power Rating

37kW

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

33V ac/dc

Minimum Operating Temperature

-25°C

Operational Current Ie

80A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, CCC, EAC, UL

Length

114mm

Width

55mm

Depth

130mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor are suitable for use in any climate. The contactor have spring type terminal for main and control circuit and or snapping onto 35mm standard mounting rails. It is highly reliable and of extremely good quality. The size of conta

Contact voltage rating is 400 V

Maximum operating temperature is +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy