Siemens INSTA Contactor, 220V dc Coil, 4-Pole, 40 A, 4 W 230V, 4 NO, 400V

Subtotal (1 unit)*

$307.89

(exc. GST)

$338.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.89

*price indicative

RS Stock No.:
203-2388
Mfr. Part No.:
5TT5040-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V dc

Number of Poles

4

Contact Voltage

400V

Contact Current

40A

Power Rating

4W

Series

INSTA

Mount Type

Screw

Function

Reversing

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

230V

Operational Current Ie

40A

Depth

90mm

Width

54mm

Length

64mm

Standards/Approvals

CE, UL

Pole and Throw Configuration

4

COO (Country of Origin):
SI
The Siemens contactor are climate-proof and are suitable and tested for use worldwide. It has screw and snap-on mounting onto 35 mm standard mounting rail. It used 40 A of current and it has 4NO state configuration.

Protection class is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy