Siemens INSTA Contactor, 230V ac Coil, 1-Pole, 20 A, 1.7 W 230V ac, 1 NO/1 NC, 250V
- RS Stock No.:
- 203-2214
- Distrelec Article No.:
- 301-24-441
- Mfr. Part No.:
- 5TT5801-0
- Brand:
- Siemens
Subtotal (1 unit)*
$113.98
(exc. GST)
$125.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.98 |
*price indicative
- RS Stock No.:
- 203-2214
- Distrelec Article No.:
- 301-24-441
- Mfr. Part No.:
- 5TT5801-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Series | INSTA | |
| Power Rating | 1.7W | |
| Function | Reversing | |
| Mount Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 20A | |
| Length | 64mm | |
| Standards/Approvals | UL, CE | |
| Width | 18mm | |
| Depth | 90mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Series INSTA | ||
Power Rating 1.7W | ||
Function Reversing | ||
Mount Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Safety | ||
Operational Current Ie 20A | ||
Length 64mm | ||
Standards/Approvals UL, CE | ||
Width 18mm | ||
Depth 90mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- SI
The Siemens contactor are climate-proof and are suitable and tested for use worldwide. It has screw and snap-on mounting onto 35 mm standard mounting rail. It used 20 A of current and it has 1NC+1NO state configuration.
Protection class is IP20
Related links
- Siemens INSTA Contactor 2-Pole 0.0017 kW 230V ac 250V
- Siemens INSTA Contactor 4-Pole 0.0022 kW 230V ac 440V
- Siemens INSTA Contactor 4-Pole 0.004 kW 230V ac 440V
- Siemens INSTA Contactor 4-Pole 0.008 kW 230V ac 440V
- Siemens INSTA Contactor 3-Pole 4 kW 230V ac 888V
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 1 NO/1 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NO
- Siemens INSTA Contactor 4-Pole 0.0022 kW 230V 400V
