ABB EN Contactor, 230V ac Coil, 4-Pole, 25 A, 4 kW 240V ac/dc, 3 NO, 240V ac/dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
189-5654
Mfr. Part No.:
HD451822
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

240V ac/dc

Contact Current

25A

Power Rating

4kW

Series

EN

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

3 NO

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Control Circuit Voltage Uc

240V ac/dc

Maximum Operating Temperature

55°C

Length

65mm

Depth

85mm

Standards/Approvals

EN, IEC, UL

Width

36mm

Pole and Throw Configuration

4

ABB ESB Series Contactor, 4kW Power Rating, 3NO - HD451822


This contactor is designed for versatile applications in both domestic and industrial settings. It operates efficiently at a coil voltage of 230V AC and accommodates loads up to 25A. It has a compact design featuring a length of 65mm, width of 36mm, and depth of 85mm. The unit demonstrates operational reliability with a temperature range of -25°C to +55°C.

Features & Benefits


• Hum-free operation reduces noise in environments

• Low power consumption promotes energy efficiency

• Integrated overvoltage protection increases safety

• Variety of contact combinations offers flexibility

Applications


• Used for controlling single-phase motor loads

• Suitable for three-phase load applications

• Utilised in automation projects requiring a 4-pole solution

Can it operate with both AC and DC voltages?


Yes, it operates efficiently with AC or DC voltages.

Can it be used in industrial automation systems?


Yes, it is designed for both domestic and industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy