Lovato Electric B Contactor, 220V ac/dc, 240 V ac/dc Coil, 4-Pole, 700 A, 438 kW 240V ac/dc, 4 NO, 1kV
- RS Stock No.:
- 188-1564
- Mfr. Part No.:
- 11B500400220
- Brand:
- Lovato Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-1564
- Mfr. Part No.:
- 11B500400220
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 240V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 700A | |
| Series | B | |
| Power Rating | 438kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 240V ac/dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 520A | |
| Maximum Operating Temperature | 70°C | |
| Width | 263mm | |
| Length | 259mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Depth | 270mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 240V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 700A | ||
Series B | ||
Power Rating 438kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 240V ac/dc | ||
Contactor Application Safety | ||
Operational Current Ie 520A | ||
Maximum Operating Temperature 70°C | ||
Width 263mm | ||
Length 259mm | ||
Standards/Approvals UL, IEC, CSA | ||
Depth 270mm | ||
Pole and Throw Configuration 4PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Four-pole Contactor, IEC operating current ith (ac1) = 700a, AC/DC coil, 220…240vAC/DC
- RS Stock No. 2765561
- Mfr. Part No. BF230T4E400
Each
$3,138.41
- RS Stock No. 2765542
- Mfr. Part No. BF160T4E110
Each
$1,904.04
- RS Stock No. 2765544
- Mfr. Part No. BF160T4E400
Each
$1,904.04
- RS Stock No. 2726244
- Mfr. Part No. BFD150T4E024
Each
$3,678.27
Related links
- Lovato B Contactor 240 V ac/dc Coil 800 A 4 NO, 1kV
- Siemens 3RT1 Contactor 240 V ac/dc Coil 150 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 240 V ac/dc Coil 225 A 2 NO/2 NC, 400V
- Siemens 3RT14 Contactor 240 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 240 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 240 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 265 A 2 NO/2 NC, 400V











