Schneider Electric LC1D Contactor, 110V dc Coil, 3-Pole, 32 A, 10 kW 110V dc, 3 NO, 300 V dc, 690V ac
- RS Stock No.:
- 188-4710
- Mfr. Part No.:
- LC1D18FD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$306.19
(exc. GST)
$336.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $306.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-4710
- Mfr. Part No.:
- LC1D18FD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 32A | |
| Series | LC1D | |
| Power Rating | 10kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 77mm | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 95mm | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 32A | ||
Series LC1D | ||
Power Rating 10kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 77mm | ||
Standards/Approvals EN, IEC, UL | ||
Depth 95mm | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
Schneider Electric LC1D TeSys D Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
LC1D18FD Schneider Electric LC1D TeSys D Contactor Features.
Approvals
Standards
Related links
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 110V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 110V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 100V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 130V 690V ac
