RS Better World

Schneider Electric LC1D Contactor, 110V dc Coil, 3-Pole, 12 A, 7.5 kW 110V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$259.63

(exc. GST)

$285.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-951
Mfr. Part No.:
LC1D126FDS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

12A

Power Rating

7.5kW

Series

LC1D

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Minimum Operating Temperature

-60°C

Operational Current Ie

12A

Control Circuit Voltage Uc

110V dc

Contactor Application

Resistive Load, Motor Control

Maximum Operating Temperature

80°C

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2

Depth

95mm

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric Contactor is used for motor control and resistive load applications. It features a protective cover and a rated breaking capacity of 250 kA at 440 V for the power circuit. The control circuit operates at 50/60 Hz, and the device can be mounted on a plate or rail. It is suitable for ambient temperatures ranging from -60°C to 80°C.

30 M cycles of mechanical durability

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy