Lovato Electric Contactor, 888-Pole 888V, 888V

Subtotal (1 unit)*

$51.37

(exc. GST)

$56.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.37

*price indicative

RS Stock No.:
188-1578
Mfr. Part No.:
11G363
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Number of Poles

888

Contact Voltage

888V

Number of Auxiliary Contacts

888

Terminal Type

888

Minimum Operating Temperature

888°C

Control Circuit Voltage Uc

888V

Maximum Operating Temperature

888°C

Length

35.2mm

Standards/Approvals

UL, IEC, CSA

Depth

96.7mm

Width

56.5mm

COO (Country of Origin):
IT
Power terminal protection, for relay rf…420

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy