Lovato Electric Contactor, 888-Pole 110V, 888V
- RS Stock No.:
- 188-1572
- Mfr. Part No.:
- 11BA1796110
- Brand:
- Lovato Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-1572
- Mfr. Part No.:
- 11BA1796110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Number of Poles | 888 | |
| Contact Voltage | 888V | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | 888 | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | 888°C | |
| Maximum Operating Temperature | 888°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Number of Poles 888 | ||
Contact Voltage 888V | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type 888 | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature 888°C | ||
Maximum Operating Temperature 888°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
AC/DC coils, coil assembly (coil, rectifier and coil protection), b500-b630-b630 1000-b1250-b1600
Related links
- Lovato Contactor 888V
- Lovato Contactor 888-Pole 220V, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 8 NO, 888V
- Siemens Contactor 70 V dc Coil 888V
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 5 NO/3 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 6 NO/2 NC, 888V
