Lovato Electric Contactor, 888-Pole 888V, 888V

Subtotal (1 unit)*

$69.18

(exc. GST)

$76.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.18

*price indicative

RS Stock No.:
188-1575
Mfr. Part No.:
11G354
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Number of Poles

888

Contact Voltage

888V

Function

Reversing

Number of Auxiliary Contacts

1

Terminal Type

888

Control Circuit Voltage Uc

888V

Minimum Operating Temperature

888°C

Maximum Operating Temperature

888°C

Width

14.5mm

Standards/Approvals

CSA, IEC, UL

Depth

60.6mm

Length

111.5mm

RoHS Status: Exempt

COO (Country of Origin):
IT
Faston terminals. Auxiliary contacts for side mounting, for b series Contactors, 1no+1nc (spst ea)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy