Eaton DILMS Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 2 NO, 400V ac
- RS Stock No.:
- 187-5336
- Distrelec Article No.:
- 304-21-871
- Mfr. Part No.:
- 191721 DILMS7-R23(24VDC)
- Brand:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-5336
- Distrelec Article No.:
- 304-21-871
- Mfr. Part No.:
- 191721 DILMS7-R23(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Series | DILMS | |
| Power Rating | 3kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Length | 117mm | |
| Width | 45mm | |
| Standards/Approvals | IEC, UL, CSA | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Series DILMS | ||
Power Rating 3kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Length 117mm | ||
Width 45mm | ||
Standards/Approvals IEC, UL, CSA | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 24V DC Coil Voltage, 3NO Normal State Configuration - 191721 DILMS7-R23(24VDC)
This contactor is intended for various electrical applications, offering control and protection in industrial settings. Its sturdy construction and specifications make it suitable for efficiently managing motors and other electrical loads while ensuring safe operations in diverse conditions, addressing essential needs in automation and electrical systems.
Features & Benefits
• Utilises a coil voltage of 24V DC for effective operation
• Features three normally open contacts for dependable switching
• Rated contact current of 7A accommodates standard loads
• Includes five auxiliary contacts for increased functionality
• Designed with screw terminals for straightforward and secure connections
Applications
• Controls motor operations in industrial environments
• Ideal for safety requiring consistent functionality
• Utilised in circuits with both inductive and resistive loads
• Suitable for installations that require compact and robust devices
What type of loads can be managed using this device?
It can effectively manage non-inductive and slightly inductive loads.
How do I integrate this into my existing electrical system?
It connects via screw terminals, facilitating integration with standard wiring.
What is the operational temperature range for this device?
The operational temperature range is -25°C to +60°C, accommodating various environments.
How do the auxiliary contacts enhance its functionality?
The auxiliary contacts allow for additional switching operations, improving system versatility.
Note
Eaton formerly known as Moeller
- RS Stock No. 1875333
- Mfr. Part No. 191761 DILMS7-23(24VDC)
Each
$289.53
- RS Stock No. 1875339
- Mfr. Part No. 191762 DILMS9-23(24VDC)
Each
$277.93
- RS Stock No. 7434885
- Mfr. Part No. 276600 DILM7-01(24VDC)
Each
$162.85
- RS Stock No. 7434908
- Mfr. Part No. 276565 DILM7-10(24VDC)
Each
$185.85
Related links
- Eaton DILMS Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILMS Contactor 3-Pole 3 kW 24V dc 400V ac
- Eaton DILMS Contactor 230 V ac/dc Coil 12 A 3 NO/2 NC, 24V
- Eaton DILMS Contactor 3-Pole 5.5 kW 400V
- Eaton DILMS Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILMS Contactor 3-Pole 3 kW 24V 400V ac
- Eaton DILMS Contactor 27 V dc Coil 32 A 2 NO, 400V ac
- Eaton DILMS Contactor 27 V dc Coil 25 A 3 NO, 400V ac












