Eaton DILMS Contactor, 120V ac Coil, 3-Pole, 7 A, 3 kW 24V, 3 NO, 400V ac

Subtotal (1 unit)*

$299.94

(exc. GST)

$329.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.94

*price indicative

RS Stock No.:
187-5334
Mfr. Part No.:
191733 DILMS7-R23(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

120V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

7A

Power Rating

3kW

Series

DILMS

Mount Type

Table

Function

Safety

Normal State Configuration

3 NO

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

2 NO/3 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

24V

Contactor Application

Safety

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC, UL

Length

45mm

Width

117mm

Depth

68mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton DLIMS series safety contactors offer reliable switching in safety-related device applications. This contactor has a yellow cover to allow for fast and efficient identification of your safety devices. The dependable design of this contactor provides the perfect solution for the protection of your devices from manual activation. As standard, all versions of the DILMS safety contactor are equipped with a top-mounted auxiliary contact, to stop tampering and prevent manual actuation this is non-detachable.

Safe status monitoring of the contactor manual activation is not possible

Eligible to be used for Emergency-stop application with controlled start

Reliable and self-monitoring machine-control circuits

Interlocking opposing contacts

Mirror contacts

Highlighted in yellow

Reliable screw terminals

Top-mounted and non-detachable auxiliary contact

Eaton DLIMS Series Safety Contactors


The DILMS series of safety contactors from Eaton offer reliable switching in safety-related device applications.

As standard, all versions of the DILMS safety contactor are equipped with a top-mounted auxiliary contact, to stop tampering and prevent manual actuation this is non-detachable. For added safety, this contactor has integrated mirror contacts and interlocking opposite contacts.

With a built-in inspection window placed immediately above the switch position indicator, it's easy to monitor the operating status of your control systems at all times. This contactor has a yellow cover to allow for fast and efficient identification of your safety devices. The dependable design of this contactor provides the perfect solution for the protection of your devices from manual activation.

Available in four sizes the DILMS range of contactors cover a power range between 7 and 150 A. This series also features the DILAS safety relays which are available in three different coil voltages to complete your safety system.

Features and Benefits


• Safe status monitoring of the contactor (inspection window) manual activation is not possible

• Eligible to be used for Emergency-stop application with controlled start (category 4)

• Reliable and self-monitoring machine-control circuits

• Interlocking opposing contacts

• Mirror contacts

• Highlighted in yellow (RAL1004)

• Reliable screw terminals

• Top-mounted and non-detachable auxiliary contact (at the front)

Typical Applications


Contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation and control, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering and are a key component when safety functions and the protection of equipment and users are a requirement.

Is a Safety Contactor or Safety Relay required?


When deciding whether to use a contactor or a relay for a safety circuit there are some general rules to help make the decision easier. A contactor should be used when the current is 9A or more, up to 1000 V ac and can be used for 1 or 3 phase safety applications. A relay should be used when the current is 10A or less, up to 250 V ac and usually on single-phase safety applications.

Note

Eaton formerly known as Moeller

  • RS Stock No. 1875331
  • Mfr. Part No. 191701 DILMS7-23(110V50HZ,120V60HZ)
Each
$206.09
  • RS Stock No. 1875332
  • Mfr. Part No. 191740 DILMS7-23(230V50HZ,240V60HZ)
Each
$206.09
  • RS Stock No. 1875337
  • Mfr. Part No. 191702 DILMS9-23(110V50HZ,120V60HZ)
Each
$228.03
  • RS Stock No. 1875358
  • Mfr. Part No. 191738 DILMS32-R23(110V50HZ,120V60HZ)
Each
$723.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy