ABB AFS Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 105 A, 37 kW 250V ac/dc, 3 NO, 600V ac
- RS Stock No.:
- 175-3235
- Mfr. Part No.:
- 1SBL387082R1322 AFS65-30-22-13
- Brand:
- ABB
Subtotal (1 unit)*
$533.23
(exc. GST)
$586.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $533.23 |
*price indicative
- RS Stock No.:
- 175-3235
- Mfr. Part No.:
- 1SBL387082R1322 AFS65-30-22-13
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 105A | |
| Power Rating | 37kW | |
| Series | AFS | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 250V ac/dc | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Depth | 144mm | |
| Length | 144mm | |
| Width | 55mm | |
| Standards/Approvals | UL, EN, IEC | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 105A | ||
Power Rating 37kW | ||
Series AFS | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 250V ac/dc | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Depth 144mm | ||
Length 144mm | ||
Width 55mm | ||
Standards/Approvals UL, EN, IEC | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB AFS Series Contactor, 100 to 250 V AC/DC Coil Voltage, 3 Pole Configuration - 1SBL387082R1322
Features & Benefits
Applications
What is the control voltage range for this contactor?
How many auxiliary contacts does it feature?
What are the dimensions and required space for installation?
What ambient temperature range can it operate in?
What type of terminal connections does it support?
Related links
- ABB Jokab AFS Contactor 250 V ac/dc Coil 70 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 100 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 125 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 50 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 130 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 30 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 50 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 25 A 3 NO, 600V ac