ABB AFS Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 50 A, 9 kW 24V, 3 NO, 600V ac

Subtotal (1 unit)*

$452.49

(exc. GST)

$497.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.49

*price indicative

RS Stock No.:
175-3220
Mfr. Part No.:
1SBL277082R1322 AFS30-30-22-13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Contact Voltage

600V ac

Contact Current

50A

Series

AFS

Power Rating

9kW

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

30A

Contactor Application

Safety

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

+70°C

Length

119.5mm

Depth

119.5mm

Standards/Approvals

RoHS, IEC, EAC, cUL, CSA, CE

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB AFS Series Contactor, 3 Pole Configuration, 100 to 250 V Coil Voltage - 1SBL277082R1322


This contactor is a key component designed for machine safety applications, featuring a robust construction ideal for reliable electrical control. With dimensions of 119.5mm in length and 45mm in width, this compact unit is suitable for DIN rail mounting. Its ability to handle coil voltages ranging from 100 to 250 V AC/DC and a contact rating of 600 V AC enhances its versatility in various industrial settings.

Features & Benefits


• Designed for safety with mechanically linked contacts

• Wide coil voltage range reduces energy consumption

• Equipped with auxiliary contact configuration for monitoring

• Terminal type uses screws for secure connections

• Operating temperature range of -40 °C to +60 °C ensures reliability

• Compact dimensions allow for efficient use of space

Applications


• Utilised in industrial control circuits for equipment

• Suitable for automation systems requiring safety features

• Applied in environments needing reliable electrical isolation

• Ideal for involving motor control and operation

What parameters should be considered when selecting a contactor for my application?


Key parameters to examine include the operational current and voltage ratings, coil voltage compatibility, and the number of poles required for specific control functions. For this unit, the rated operational current is 50A with a contact rating of 600V AC.

Can this contactor handle high ambient temperatures during operation?


Yes, it operates effectively within a temperature range of -40 °C to +60 °C, making it suitable for diverse operating environments including those with higher thermal demands.

How does the auxiliary contact configuration enhance circuit monitoring?


The auxiliary configuration consists of 2 normally open (NO) and 2 normally closed (NC) contacts, allowing users to implement effective monitoring and fail-safe operations within various control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy