ABB AFS Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 100 A, 30 kW 250V ac/dc, 3 NO, 600V ac

Subtotal (1 unit)*

$311.95

(exc. GST)

$343.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.95

*price indicative

RS Stock No.:
175-3232
Mfr. Part No.:
1SBL367082R1322 AFS52-30-22-13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

600V ac

Contact Current

100A

Power Rating

30kW

Series

AFS

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

250V ac/dc

Minimum Operating Temperature

-40°C

Contactor Application

Safety

Operational Current Ie

53A

Maximum Operating Temperature

+70°C

Width

55mm

Standards/Approvals

EN, IEC, UL

Length

144mm

Depth

144mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB AFS Series Contactor, 100 - 250 V Coil Voltage, 3 Poles - 1SBL367082R1322


This contactor is suitable for various machine safety applications, designed to handle a coil voltage between 100 to 250 V AC/DC. With a robust construction measuring 144mm in length and 55mm in width, it features three main contacts and an auxiliary contact configuration of 2NO + 2NC, making it ideal for versatile circuit control and monitoring.

Features & Benefits


• Accepts a wide control voltage range for flexibility

• Mechanically linked mirror contacts enhance operational safety

• Fixed auxiliary contact block simplifies installation and use

• Built-in surge suppression protects connected circuits

• Designed for DIN rail mounting for efficient installation

• Operates effectively in temperatures from -40°C to +70°C

Applications


• Utilised in industrial automation for switching and controlling processes

• Ideally suited for safety requiring high reliability

• Commonly deployed in control panels due to space-saving design

• Used in equipment where high switching current is required

• Useful for circuits that demand robust auxiliary contact functionality

How does the mechanical design of this product contribute to safe operations?


The design incorporates mechanically linked mirror contacts that ensure a reliable and safe connection, reducing the risk of contact failures during operation. This feature promotes safe management of equipment circuits, particularly in high-stakes environments.

What is the range of operational temperatures this product can withstand?


The device is capable of operating in a wide range of temperatures from -40°C to +70°C, making it suitable for diverse applications in varying environmental conditions.

How does it manage energy consumption in panel setups?


This contactor is designed to minimise panel energy consumption while maintaining performance efficiency, which is crucial for reducing operational costs in long-term installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy