ABB AFS Contactor, 24V dc Coil, 3-Pole, 50 A, 9 kW 24V dc, 3 NO, 600V ac

Subtotal (1 unit)*

$682.11

(exc. GST)

$750.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$682.11

*price indicative

RS Stock No.:
175-3223
Mfr. Part No.:
1SBL296082R3022 AFS38Z-30-22-30
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

600V ac

Contact Current

50A

Power Rating

9kW

Series

AFS

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-40°C

Operational Current Ie

38A

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

+70°C

Depth

139.5mm

Length

139.5mm

Standards/Approvals

cUL, EAC, IEC, RoHS, CE, CSA

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB AFS Series Contactor, 24V DC Coil Voltage, 600V AC Contact Voltage Rating - 1SBL296082R3022


This contactor operates at a coil voltage of 24V DC, designed specifically for machine safety applications. With a compact design featuring dimensions of 139.5mm in length, 45mm in width, and an additional height of 86mm, this device integrates effectively into various electrical systems. Its robust construction and reliable performance make it an essential component for industrial automation.

Features & Benefits


• Designed for safety applications with mechanically linked contacts

• Low holding consumption of 1.7 W facilitates energy efficiency

• Front-mounted auxiliary contacts ensure easy monitoring

• Supports a maximum contact voltage of 600 V AC for versatile applications

• Screw terminal configuration simplifies installation and maintenance

• Built-in surge suppression enhances durability and system protection

Applications


• Ideal for controlling motor circuits and heavy machinery

• Utilised in safety circuits for critical monitoring

• Suitable for automation systems requiring high reliability

• Commonly employed in industrial control panels and substations

How does the low holding consumption benefit operational efficiency?


The low holding consumption of 1.7 W significantly reduces energy usage during operation, leading to lower operating costs and improved energy efficiency in automated systems.

What type of auxiliary contacts are included with this device?


It features an auxiliary contact configuration of 2 normally open (NO) and 2 normally closed (NC) contacts, providing flexibility in circuit design and control.

What is the significance of the maximum operating temperature range?


With a maximum operating temperature of +60 °C, this contactor ensures reliable performance in various environmental conditions, reducing the risk of overheating in high-temperature applications.

What voltage ratings can this contactor handle in an industrial setting?


It can handle a maximum contact voltage rating of 600 V AC, making it suitable for diverse industrial applications where high voltage operations are necessary.

How is the device mounted in existing setups?


This contactor is designed for DIN rail mounting, facilitating quick and secure installation in various panel configurations and ensuring organised and efficient use of space.

  • RS Stock No. 1753218
  • Mfr. Part No. 1SBL276082R3022 AFS30Z-30-22-30
Each
$556.32
  • RS Stock No. 1753199
  • Mfr. Part No. 1SBL136082R3022 AFS09Z-30-22-30
Each
$330.73
  • RS Stock No. 1753205
  • Mfr. Part No. 1SBL156082R3022 AFS12Z-30-22-30
Each
$307.92
  • RS Stock No. 1753212
  • Mfr. Part No. 1SBL236082R3022 AFS26Z-30-22-30
Each
$450.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy