ABB AFS Contactor, 24V dc Coil, 3-Pole, 25 A, 9 kW 24V dc, 3 NO, 600V ac
- RS Stock No.:
- 175-3199
- Mfr. Part No.:
- 1SBL136082R3022 AFS09Z-30-22-30
- Brand:
- ABB
Subtotal (1 unit)*
$330.73
(exc. GST)
$363.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $330.73 |
*price indicative
- RS Stock No.:
- 175-3199
- Mfr. Part No.:
- 1SBL136082R3022 AFS09Z-30-22-30
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 25A | |
| Series | AFS | |
| Power Rating | 9kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | +70°C | |
| Width | 110.5mm | |
| Standards/Approvals | CE, CSA, cUL, EAC, IEC, RoHS | |
| Length | 45mm | |
| Depth | 80mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 25A | ||
Series AFS | ||
Power Rating 9kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature +70°C | ||
Width 110.5mm | ||
Standards/Approvals CE, CSA, cUL, EAC, IEC, RoHS | ||
Length 45mm | ||
Depth 80mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Jokab Contactor, 0.49kg Weight, 600V AC Contact Voltage Rating - AFS Series - 1SBL136082R3022 AFS09Z-30-22-30
Features & Benefits
Applications
Can I use this device in harsh conditions?
Related links
- ABB Jokab AFS Contactor 3-Pole 11 kW 24V dc 600V ac
- ABB Jokab AFS Contactor 3-Pole 9 kW 24V dc 600V ac
- ABB Jokab AFS Contactor 3-Pole 9 kW 24V dc 600V ac
- ABB Jokab AFS Contactor 3-Pole 7.5 kW 24V dc 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 25 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 30 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 250 V ac/dc Coil 130 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 25 A 3 NO, 600V ac