ABB AFS Contactor, 24V dc Coil, 3-Pole, 30 A, 7.5 kW 250V, 3 NO, 600V ac

Subtotal (1 unit)*

$570.51

(exc. GST)

$627.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$570.51

*price indicative

RS Stock No.:
175-3208
Mfr. Part No.:
1SBL176082R3022 AFS16Z-30-22-30
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

600V ac

Contact Current

30A

Power Rating

7.5kW

Series

AFS

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

250V

Contactor Application

Safety

Operational Current Ie

16A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

45mm

Standards/Approvals

EAC, CSA, RoHS, cUL, IEC, CE

Depth

80mm

Width

110.5mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB Jokab Contactor, 600V AC Contact Voltage Rating, Screw Terminals - AFS Series - 1SBL176082R3022 AFS16Z-30-22-30


Need to constantly flip a system on and off? Help to extend its life cycle with this contactor from ABB Jokab. The fast-acting switch is designed to continuously make or break an electric circuit, so keeps high-current load devices running reliably. Mirror contacts boost the safety stakes by monitoring and instantly reacting to the unit's switched state. A mechanical switching frequency of 3,600 cycles per hour keeps it going at a pace that meets the needs of demanding systems. As this contactor comes with a protective cover, it cuts out the risk of unauthorised manual operation.

• Built-in surge suppression prevents power spikes from damaging equipment

• IP20-rated enclosure that's touch-proof and protected against objects larger than 12mm

• Bright yellow housing makes it quick and easy to identify as a safety device

• Screw terminals hold wires securely, so there's minimal need for re-tightening

Applications


• Commercial and industrial lighting systems

• Water pumps

• Food and beverage industries

• Cold storage facilities

AFS09Z ... AFS38Z contactors are designed for machine safety applications. They are delivered with fixed front-mounted auxiliary contact blocks making them ideal for monitoring and controlling circuits. Mechanically linked and mirror contacts make your system safer. - control circuit with electronic coil interface: - dedicated 24 V DC for direct control by PLC-output ≥ 250 mA, low holding consumption up to 1.7 W - reduced panel energy consumption - mirror and mechanically linked contacts, with front marked symbol, always guaranteeing the right contactor status

Is this contactor energy-efficient?


control circuit with electronic coil interface

dedicated 24 V DC for direct control by PLC-output

Mirror and mechanically linked contacts

Front-mounted auxiliary contact block

Protective cover to prevent manual operation

Minimum switching capacity 12 V / 3 mA

Built-in surge suppression

Yes. With a low power holding consumption of up to 1.7W, you can count on the unit to reduce your control panel energy usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy