ABB AFS Contactor, 24V dc Coil, 3-Pole, 50 A, 9 kW 24V dc, 3 NO, 600V ac

Subtotal (1 unit)*

$556.32

(exc. GST)

$611.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$556.32

*price indicative

RS Stock No.:
175-3218
Mfr. Part No.:
1SBL276082R3022 AFS30Z-30-22-30
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

600V ac

Contact Current

50A

Power Rating

9kW

Series

AFS

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

30A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V dc

Contactor Application

Safety

Maximum Operating Temperature

+70°C

Length

139.5mm

Depth

139.5mm

Width

45mm

Standards/Approvals

EAC, CE, CSA, cUL, IEC, RoHS

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB AFS Series Contactor, 24V DC Coil Voltage, 50A Current Rating - 1SBL276082R3022


This contactor is designed for industrial applications, providing efficient performance in safety and control circuits. Featuring a screw terminal and a height of 86mm, it supports a coil voltage of 24V DC. With a robust design that accommodates temperatures from -40 °C to +70 °C, it ensures reliable operation in various environments.

Features & Benefits


• Low holding consumption of up to 1.7 W to reduce energy costs

• Mechanically linked contacts enhance safety by preventing unexpected operation

• Designed for direct control by PLC-output with a minimum current of 250 mA

• Fixed auxiliary contact blocks allow easy monitoring of circuits

• Front-mounted protective cover avoids accidental manual operation

• Built-in surge suppression for improved circuit protection

Applications


• Used in machine safety systems for reliable operation

• Suitable for controlling motors and circuit monitoring

• Employed in various automation tasks for enhanced safety

• Utilised in environments requiring strict control of electrical circuits

What operating temperature range does this device support?


It operates effectively in temperatures from -40 °C to +70 °C, ensuring reliability in extreme conditions.

How many auxiliary contacts are included with this contactor?


It features four auxiliary contacts, comprising two normally open (NO) and two normally closed (NC) options.

What is the maximum current rating for the main circuit?


The main circuit can handle a rated operational current of 50A, making it suitable for significant load applications.

What type of mounting is compatible with this contactor?


It is designed for DIN rail mounting, facilitating easy installation in various electrical cabinets and panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy