Siemens 5TT Contactor, 230V ac Coil, 2-Pole, 20 A, 2.6 W 230V ac, 2 NO, 230V ac
- RS Stock No.:
- 151-1240
- Mfr. Part No.:
- 5TT5000-8
- Brand:
- Siemens
Subtotal (1 unit)*
$232.57
(exc. GST)
$255.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.57 |
*price indicative
- RS Stock No.:
- 151-1240
- Mfr. Part No.:
- 5TT5000-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 230V ac | |
| Contact Current | 20A | |
| Series | 5TT | |
| Power Rating | 2.6W | |
| Mount Type | Screw | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -15°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Length | 17.5mm | |
| Width | 90mm | |
| Standards/Approvals | CE, CSA, cUL, EAC, IEC, RoHS | |
| Depth | 74.6mm | |
| Pole and Throw Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 230V ac | ||
Contact Current 20A | ||
Series 5TT | ||
Power Rating 2.6W | ||
Mount Type Screw | ||
Function Motor Control | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -15°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Length 17.5mm | ||
Width 90mm | ||
Standards/Approvals CE, CSA, cUL, EAC, IEC, RoHS | ||
Depth 74.6mm | ||
Pole and Throw Configuration DPST | ||
- COO (Country of Origin):
- SI
The Insta contactors are the ideal switching device for con-trolling AC/DC control voltage in industrial applications and in-frastructure. In addition to their basic function, they can also be used for the On/Off switching of single-phase and three-phase electrical motors. The 5TT50 Insta contactors meet the requirements of EN 60947 and are approved to UL 508. The simultaneous switching of lamp loads at varying phases can be achieved with a single contactor, whereby it is essential to strive for/ensure a symmetrical load of the phases.
Insta contactors with O/I automatic function
Testing of a plant via manual switch without the need to apply a control voltage
Switching position indication for fast recognition of operating states
Related links
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
