Lovato Electric BF Contactor, 230V ac Coil, 4-Pole, 115 A, 37 kW 230V ac, 2 NO/2 NC, 230V ac

Subtotal (1 unit)*

$1,747.26

(exc. GST)

$1,921.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,747.26

*price indicative

RS Stock No.:
146-9049
Mfr. Part No.:
BF80T2A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

230V ac

Contact Current

115A

Power Rating

37kW

Series

BF

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Cage Clamp

Minimum Operating Temperature

-50°C

Operational Current Ie

80A

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

70°C

Depth

136mm

Width

114.6mm

Length

73mm

Standards/Approvals

CCC, CSA, cULus, EAC, IEC, RoHS, UL

Pole and Throw Configuration

4PST

COO (Country of Origin):
IT
Highly conductive auxiliary contacts with four contact points

Quick connect - snap on accessory mounting

Distinct contact status indication

Up to four auxiliary contacts can be mounted

Mechanical interlock only 5mm deep

Positive (force) guided contacts

(mechanically-linked per IEC)

three-pole contactors, 9 to 110A IEC AC3 duty / 5 to 75HP 480V - 7.5 to 100HP 600V UL/CSA

Four-pole contactors, 25 to 125A in AC1 duty

Power factor correction contactors, 7.5 to 75kvar at 400V IEC / 9 to 80kvar at 480V UL/CSA

Types with 2NO+2NC or 4NC main power poles

Types for photovoltaic applications

Highly conductive auxiliary contacts

Coils with AC or DC supply

Wide-range coils with electronic control for contactors from 40 to 80A AC3

Low-consumption versions for control relays and 9-

38A contactors in IEC AC3 duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy