RS Better World

Schneider Electric TeSyS D Contactor, 415V ac Coil, 3-Pole, 18 A, 7.5 kW 415V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$323.98

(exc. GST)

$356.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-762
Mfr. Part No.:
LC1D18N7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

415V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

18A

Power Rating

7.5kW

Series

TeSyS D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

18A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

415V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508, RoHS, IEC 60947-4, EN 60947-4-1, CSA C22.2 No. 14

Width

45mm

Length

77mm

Depth

86mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

RoHS Status: Exempt

Schneider Electric LC1D Series Contactor, 18A Current Rating, 415V AC Coil Voltage - LC1D18N7


This contactor is a robust and reliable device designed for motor control applications. With a coil voltage of 415V AC and a contact current rating of 18A, it operates efficiently within the TeSys D range. Measuring 77mm in height, 45mm in width, and 86mm in depth, it is built for DIN rail mounting, ensuring ease of installation in various industrial settings.

Features & Benefits


• Designed for seamless motor control for various applications

• 3-pole configuration with 3 normally open contacts

• Operates up to 690V AC, ensuring high voltage compatibility

• Features a durable screw terminal for secure connections

• Capable of handling ambient temperatures from -40°C to +60°C

• Supports dual auxiliary contacts for additional functionality

Applications


• Suitable for motor control in industrial automation

• Used for switching resistive loads and high-power motors

• Ideal for requiring reliable performance under varying conditions

• Compatible with various electrical control systems in factory setups

What makes this suitable for high-performance motor applications?


It can handle a maximum operational current of 18A and is built to withstand harsh environments, thus providing reliable performance in demanding motor control tasks.

How does the auxiliary contact configuration improve functionality?


The inclusion of 1 normally open and 1 normally closed auxiliary contact allows for versatile control options, enabling operators to manage additional functions seamlessly.

What types of loads can it effectively manage?


This can control resistive loads and is certified for AC-1, AC-3, and AC-4 utilisation categories, making it ideal for diverse electrical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy