RS Better World

Siemens Size S00, 3RT2 Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 3 NO, 400V ac

Subtotal (1 unit)*

$190.88

(exc. GST)

$209.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
127-1383
Mfr. Part No.:
3RT2015-1KB41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

7A

Series

Size S00, 3RT2

Power Rating

3kW

Function

PLC Output

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Contactor Application

Coupling Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

18A

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60947-1, IEC 60947-5-1, IEC 60947-4-1, IEC 60529

Depth

73mm

Width

45mm

Length

58mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3PST

RoHS Status: Exempt

COO (Country of Origin):
DE

Siemens size S00, 3RT2 Series Contactor, 24V DC Coil Voltage, 7A Current Rating - 3RT2015-1KB41


This contactor component is renowned for its efficiency in controlling electric motor applications. The size S00 device operates at a coil voltage of 24V DC and measures 58mm in length, 45mm in width, and 73mm in depth. It is designed for DIN rail mounting, ensuring seamless installation in various electrical setups.

Features & Benefits


• Functionally designed for controlling loads up to 7A

• Operates efficiently at 400V AC for enhanced performance

• Integrated suppressor diode enhances reliability in operation

• Includes one auxiliary contact for additional control options

Applications


• Used in PLC outputs for automation systems

• Ideal for controlling electrical drives and motors

• Suitable for commercial and industrial electrical distribution systems

• Used in HVAC systems for efficient load management

What is the operational lifespan of this device under constant use?


The contactor has a mechanical lifespan of approximately 30 million operating cycles, making it suitable for intensive applications.

How does this product ensure reliable operation across varying temperatures?


With a wide operating temperature range of -25°C to +60°C, it maintains efficient performance even in extreme conditions, ensuring reliability in diverse environments.

What type of electrical connections can be used with this contactor?


It supports screw-type terminals for both the main current and auxiliary circuits, facilitating secure and efficient connections for various conductor sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy