Lovato Electric CN Contactor, 230V ac Coil, 4-Pole, 22 A, 7.5 kW 220V, 4 NO, 4kV ac
- RS Stock No.:
- 122-0173
- Mfr. Part No.:
- CN4010220
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$241.58
(exc. GST)
$265.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $241.58 |
*price indicative
- RS Stock No.:
- 122-0173
- Mfr. Part No.:
- CN4010220
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 4kV ac | |
| Contact Current | 22A | |
| Series | CN | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 55°C | |
| Width | 65mm | |
| Length | 53.5mm | |
| Standards/Approvals | CCC, CSA, cULus, EAC, IEC, RoHS, UL | |
| Depth | 85mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 4kV ac | ||
Contact Current 22A | ||
Series CN | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 55°C | ||
Width 65mm | ||
Length 53.5mm | ||
Standards/Approvals CCC, CSA, cULus, EAC, IEC, RoHS, UL | ||
Depth 85mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- IT
Lovato Series CN Contactor, 230V AC Coil Voltage, 22A Contact Current Rating - CN4010220
Features & Benefits
Applications
What load capacity can it manage?
How does this product ensure efficient operation?
Is it compatible with auxiliary contacts?
What are the mounting considerations for installation?
How does it perform in varying environmental conditions?
Related links
- Lovato CN Contactor 4-Pole 7.5 kW 230V ac 4kV ac
- Lovato CN Contactor 4-Pole 7.5 kW 230V ac 4kV ac
- Lovato CN Contactor 2-Pole 4 kW 230V ac 400V ac
- Lovato CN Contactor 230 V ac Coil 32 A 220V 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
