Lovato Electric CN Contactor, 230V ac Coil, 4-Pole, 25 A, 7.5 kW 220V, 4 NO, 4kV ac

Subtotal (1 unit)*

$131.02

(exc. GST)

$144.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.02

*price indicative

RS Stock No.:
122-0172
Mfr. Part No.:
CN2510220
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

4

Contact Voltage

4kV ac

Contact Current

25A

Power Rating

7.5kW

Series

CN

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

220V

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

55°C

Length

35mm

Standards/Approvals

CCC, CSA, cULus, EAC, IEC, RoHS, UL

Width

65mm

Depth

85mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
IT

Lovato Series CN Contactor, 230V AC Coil Voltage, 25A Contact Current Rating - CN2510220


This contactor is designed for effective control in a variety of electrical applications. Operating at a coil voltage of 230V AC, it facilitates the automation of electrical circuits and is suitable for both domestic and industrial environments. Its durable structure ensures it meets modern electrical system demands.

Features & Benefits


• Four-pole configuration for versatile connection

• Rated for a contact current of 25A for efficient switching

• Screw terminal design for secure and straightforward installation

• Auxiliary contact configuration for additional functionality

Applications


• Used in domestic lighting control systems

• Suitable for electric heating in homes

• Effective in commercial settings such as hospitals and office buildings

• Ideal for dual pricing systems in service

• Commonly employed in automation processes and heat pumps

What is the rated voltage for the contactor?


The contactor operates at a rated voltage of 230V AC, making it suitable for standard applications.

Can it be mounted on a DIN rail?


Yes, it is designed for easy mounting on a 35mm DIN rail.

What is the maximum operating temperature?


The maximum operating temperature is +55°C, allowing it to function in diverse environments.

How does the auxiliary contact configuration improve functionality?


The auxiliary contact configuration provides for additional control and feedback integration within electrical circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy