Durakool DEVR10 Contactor, 12V dc Coil, 1-Pole, 100 A, 5.54 W 48V, NO, 1kV dc

Subtotal (1 unit)*

$263.24

(exc. GST)

$289.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.24

*price indicative

RS Stock No.:
431-986
Mfr. Part No.:
DEVR10-5061-S8-1012-R1/1
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1kV dc

Contact Current

100A

Power Rating

5.54W

Series

DEVR10

Mount Type

Base, Flange

Normal State Configuration

NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Power

Contactor Application

HVDC Contactor

Control Circuit Voltage Uc

48V

Operational Current Ie

100A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS UL E305753

Length

40mm

Width

54mm

Depth

60mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Durakool HVDC contactor supports a continuous current of 100A at 1000VDC, with a maximum switching current of 1000A. The contacts are sealed in inert gas for reliable arc suppression and long service life. It features a magnetic arc blowout mechanism for enhanced arc control during switching operations.

Auxiliary contact option

Female M5 power terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy