Lovato Electric BFS32 Contactor, 24V Coil, 3-Pole, 32 A, 16 kW, 600V
- RS Stock No.:
- 820-479
- Mfr. Part No.:
- BFS3222A024
- Brand:
- Lovato Electric
This image is representative of the product range
Subtotal (1 unit)*
$315.20
(exc. GST)
$346.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.20 |
*price indicative
- RS Stock No.:
- 820-479
- Mfr. Part No.:
- BFS3222A024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 32A | |
| Series | BFS32 | |
| Power Rating | 16kW | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 32A | ||
Series BFS32 | ||
Power Rating 16kW | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Safety contactor is designed for reliable control in industrial applications, featuring a three-pole configuration to manage high currents up to 32A while ensuring robust operational performance across various conditions.
Rated operational current of 32A under AC-3 mode, suitable for heavy-duty applications
Enhanced insulation voltage rating of 690V, ensuring safe operation in demanding environments
Incorporates auxiliary contacts with configurations of 2NO + 2NC, providing versatile control options
Compact design with a weight of only 432g facilitates easy installation and space-saving
Related links
- Lovato BFS12 Contactor 3-Pole 6.2 kW, 600V
- Siemens 3RT2 Contactor 3-Pole 45 kW 600V 1kV
- Lovato BF32 Contactor 3-Pole 22 kW, 690V
- Siemens 3RT Contactor 3-Pole 16 kW 24V 690V
- Lovato BG Contactor 3-Pole 4 kW 24V dc 600V ac
- Lovato BG Reversing Contactor 3-Pole 4 kW 24V ac 600V ac
- Lovato BG Reversing Contactor 3-Pole 4 kW 24V dc 600V ac
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 4 kW 24V 690V
