TE Connectivity 3-161 Contactor, 28V dc Coil, 1-Pole, 100 A, NO, 600V dc

Subtotal (1 unit)*

$1,941.90

(exc. GST)

$2,136.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,941.90

*price indicative

RS Stock No.:
795-778
Mfr. Part No.:
3-1618406-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

28V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V dc

Contact Current

100A

Series

3-161

Mount Type

Bottom

Normal State Configuration

NO

Terminal Type

M5 Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

53.9mm

Length

45.3mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
MX
The TE Connectivity Contactor is a compact, high-performance device that enables efficient power switching and current sensing for various applications, ensuring optimal circuit protection and isolation in demanding environments.

Offers a lowest-cost, smallest 100A contactor with integrated bi-directional current sensing

Hermetically sealed design ensures reliable operation in harsh environments without oxidation

Shock and vibration-resistant, withstanding extreme conditions for enhanced durability

Features an electronic two-coil economizer for improved efficiency and reduced power consumption

Operates effectively in temperatures ranging from -40 to +105°C, suitable for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy