Schneider Electric TeSys Deca Contactor, 3-Pole, 25 A, 2.4 W, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$177.91

(exc. GST)

$195.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.91

*price indicative

RS Stock No.:
759-605
Mfr. Part No.:
LC1D12AJL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Power Rating

2.4W

Series

TeSys Deca

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

107mm

Depth

86

Standards/Approvals

UL 60947-4-1

Width

45mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for efficient motor control applications, integrating cutting-edge technology for robust performance. Its specifications cater to various operational requirements, ensuring reliable control and functionality in diverse environments.

Operating at rated voltages up to 690 V AC and 300 V DC

Rated for 12 A operational current at <lt/>60 °C

Multiple motor power ratings available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy