Schneider Electric TeSys Deca Contactor, 48V dc Coil, 3-Pole, 25 A, 2.4 W 48V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-559
- Mfr. Part No.:
- LC1D09AEL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$92.70
(exc. GST)
$101.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $92.70 |
*price indicative
- RS Stock No.:
- 759-559
- Mfr. Part No.:
- LC1D09AEL
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Power Rating | 2.4W | |
| Series | TeSys Deca | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Snap-In Terminal | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 86 | |
| Length | 107mm | |
| Standards/Approvals | UL 60947-4-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Power Rating 2.4W | ||
Series TeSys Deca | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Snap-In Terminal | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Depth 86 | ||
Length 107mm | ||
Standards/Approvals UL 60947-4-1 | ||
Width 45mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 110V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 690V ac
