Schneider Electric TeSys Deca Contactor, 12V dc Coil, 3-Pole, 32 A, 2.4 W 12V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$323.24

(exc. GST)

$355.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.24

*price indicative

RS Stock No.:
759-512
Mfr. Part No.:
LC1D18AJL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

32A

Power Rating

2.4W

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

12V

Operational Current Ie

18A

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

60°C

Length

110mm

Width

45mm

Standards/Approvals

UL 60947-4-1

Depth

92

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for motor control applications, providing reliable switching for resistive loads. Its robust design ensures optimal performance in various industrial environments.

Rated operational current of 18 A for effective control in power circuits

Operates at a control circuit voltage of 12 V DC, ensuring low consumption

Offers a mechanical durability of 30 million cycles, enhancing reliability

Equipped with snap-in terminals for easy and secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy