Schneider Electric TeSys Deca Contactor, 48V Coil, 3-Pole, 25 A, 2.4 W, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$135.74

(exc. GST)

$149.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.74

*price indicative

RS Stock No.:
759-210
Mfr. Part No.:
LC1D12AEL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Series

TeSys Deca

Power Rating

2.4W

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

107mm

Depth

86mm

Width

45mm

Standards/Approvals

UL 60947-4-1

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for motor control applications, supporting resistive loads and providing safe operational performance within specified voltage and current ratings.

Operates at a rated operational voltage of up to 690V AC and 300V DC

Supports a rated operational current of 12A for AC-3 at temperatures below 60°C

Features snap-in terminals for easy and flexible wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy