Schneider Electric GC Contactor, 3-Pole, 50 A, 5 W, 3 NO, 110V dc
- RS Stock No.:
- 758-710
- Mfr. Part No.:
- LC1D38FD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$482.51
(exc. GST)
$530.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.51 |
*price indicative
- RS Stock No.:
- 758-710
- Mfr. Part No.:
- LC1D38FD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 110V dc | |
| Contact Current | 50A | |
| Power Rating | 5W | |
| Series | GC | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 101mm | |
| Length | 85mm | |
| Standards/Approvals | IEC 61095 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 110V dc | ||
Contact Current 50A | ||
Power Rating 5W | ||
Series GC | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 101mm | ||
Length 85mm | ||
Standards/Approvals IEC 61095 | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor provides reliable motor control and load management for various applications, ensuring operational effectiveness in resistive and inductive loads up to 38 A.
Rated operational current of 38 A at <lt/>= 440 V AC in AC-3 utilisation category
Compatible with control circuits at 110 V DC for versatile integration
Mechanical durability of 30 million cycles ensuring long-lasting performance
IP20 front face protection rating for safe operation in various environments
- RS Stock No. 0759742
- Mfr. Part No. LC2D32KUE
Each
$2,139.33
- RS Stock No. 0428765
- Mfr. Part No. CR1F400FZ7
Each
$8,063.62
RS Better World
- RS Stock No. 2067120
- Mfr. Part No. LC1D406FWS207
Each
$897.20
- RS Stock No. 0429309
- Mfr. Part No. LC1F2600
Each
$53,987.27
Related links
- Schneider Electric GC Contactor 3-Pole 8 W 250V ac
- Schneider Electric GC Contactor 3-Pole 1.6 W 250V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 110V dc 110V dc
- Schneider Electric TeSyS GC Contactor 2-Pole 1.65 W 250V ac 250V ac
- Schneider Electric TeSys GC Contactor 240 V ac Coil 40 A 2 NO/2 NC, 250V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 110V dc 1kV
- Schneider Electric TeSys F LC1F Contactor 3-Pole, 3NO
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 110V dc 300 V dc, 690V ac











