ABB 1SB Block Contactor, 110V ac, 84 V ac Coil, 3-Pole, 22 kW, 3 NO/0 NC
- RS Stock No.:
- 722-087
- Mfr. Part No.:
- 1SBL341001R8411
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$508.03
(exc. GST)
$558.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.03 |
*price indicative
- RS Stock No.:
- 722-087
- Mfr. Part No.:
- 1SBL341001R8411
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac, 84V ac | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SB | |
| Power Rating | 22kW | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor | |
| Operational Current Ie | 70A | |
| Length | 119.5mm | |
| Width | 67mm | |
| Depth | 111mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac, 84V ac | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SB | ||
Power Rating 22kW | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor | ||
Operational Current Ie 70A | ||
Length 119.5mm | ||
Width 67mm | ||
Depth 111mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- CN
The ABB 3 Pole contactor designed for controlling power circuits effectively. With compatibility for both 690 V IEC and 600 V UL applications, this contactor excels in operational efficiency, managing loads up to 18.5 kW at 400 V AC and 30 hp at 480 V AC. Its design includes a built-in auxiliary contact, enhancing its versatility in various settings. The contactor features screw terminals for secure connections and is Ideal for applications requiring Rapid operation times. Specifically tailored for standard operating conditions, it offers reliable performance within the AF platform, making it a trusted choice for industrial and commercial uses.
Optimised operating time enhances efficiency in AC controlled applications
Includes 1 N.O and 1 N.C built-in auxiliary contact for added functionality
Screw terminals ensure secure electrical connections
Designed for power circuits up to 18.5 kW at 400 V AC and 30 hp at 480 V AC
Block type design allows easy extension with additional auxiliary contact blocks
Robust construction meets IEC/EN and UL standards for safety and reliability
Wide operational voltage range of 110 V AC 50 Hz to 110-120 V AC 60 Hz
Flexible connection capacities for main, auxiliary, and control circuits
Related links
- ABB 1SB Block Contactor 84 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 240 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 3-Pole 3 NO/0 NC
- ABB 1SB Block Contactor 400 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 230 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 5.5 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 48 V ac/dc Coil 4 kW, 3 NO/0 NC