ABB 1SB Block Contactor, 220V ac, 230 V ac Coil, 3-Pole, 22 kW, 3 NO/0 NC
- RS Stock No.:
- 722-082
- Mfr. Part No.:
- 1SBL341001R8000
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$336.73
(exc. GST)
$370.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.73 |
*price indicative
- RS Stock No.:
- 722-082
- Mfr. Part No.:
- 1SBL341001R8000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220V ac, 230V ac | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 1SB | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor | |
| Operational Current Ie | 70A | |
| Width | 55mm | |
| Length | 119.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220V ac, 230V ac | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 1SB | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor | ||
Operational Current Ie 70A | ||
Width 55mm | ||
Length 119.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 111mm | ||
- COO (Country of Origin):
- CN
The ABB 3 Pole contactor designed for controlling power circuits with exceptional efficiency. It handles voltages up to 690 V with a rating that supports motor applications up to 18.5 kW at 400 V AC. Featuring a Compact Block design, this contactor is engineered for seamless integration with electromagnetic control circuits, optimising operational performance under various load conditions. The device is primarily used in AC controlled applications, ensuring superior reliability and versatility in automation systems.
3 pole design for precise load control across three phases
Rated for 690 V operational voltage, ensuring compatibility with high-voltage systems
Flexibility to control power circuits up to 18.5 kW / 400 V AC
Optimised for AC applications, ensuring Rapid and efficient switching
Screw terminals simplify wiring, enhancing installation speed and reliability
Designed to withstand high thermal currents of up to 105 A, ensuring longevity
Quick mount on DIN rail for easy installation in control panels
Support for a wide range of auxiliary contacts and accessories for versatile configurations
Lightweight at 0.98 kg, making it Ideal for minimising panel weight
Built to comply with IEC/EN and UL standards, ensuring adherence to global safety regulations
Related links
- ABB 1SB Block Contactor 230 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 240 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 400 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 84 V ac Coil 22 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 3-Pole 3 NO/0 NC
- ABB 1SB Block Contactor 60 V ac/dc Coil 9 kW, 3 NO/0 NC
- ABB 1SB Block Contactor 500 V ac/dc Coil 11 kW, 3 NO/0 NC
- ABB 1SBL41 Contactor 230 V ac Coil 125 A 230V 4 NO/1 NC, 690V