ABB GJL121 Contactor, 17V, 32 V, 17 V, 32 V Coil, 3-Pole, 20 A, 4 kW 17V, 32 V, 17 V, 32 V, 4 NO, 690V
- RS Stock No.:
- 722-059
- Mfr. Part No.:
- GJL1213001R5101
- Brand:
- ABB
Subtotal (1 unit)*
$110.78
(exc. GST)
$121.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $110.78 |
*price indicative
- RS Stock No.:
- 722-059
- Mfr. Part No.:
- GJL1213001R5101
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 17V, 32V, 17V, 32V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Mount Type | DIN Rail, Wall | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 17V, 32V, 17V, 32V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 17V, 32V, 17V, 32V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Mount Type DIN Rail, Wall | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 17V, 32V, 17V, 32V | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Width 52.5mm | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 20A Operational Current, 690V Contact Voltage - GJL1213001R5101
Features and Benefits:
• 690V rated contact voltage for high-voltage circuit compatibility
• 3-pole configuration enabling three-phase control without adaptors
• 4kW power rating to support small motor applications
• 1NO auxiliary contact offering straightforward signalling or interlock
• Screw Terminal connections for secure wiring and easy maintenance
Applications
• Ideal for HVAC control panels in commercial buildings
• Used with lighting distribution in residential or communal areas
• Can be used for auxiliary switching in automation cabinets
What control voltages will actuate the coil?
How is the device mounted within electrical enclosures?
What environmental temperature range can it withstand during operation?
What approvals cover its safety and performance standards?
Related links
- ABB GJL121 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V
- ABB GJL121 Contactor 20 A 32 V 690V
- ABB GJL121 Contactor 20 A 32 V dc 32 V dc 690V
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V
- ABB TAL26 Contactor 32 V Coil 4 A 32 V 690V
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V