ABB GJH Contactor Relay, 220V dc, 240 V dc Coil, 4-Pole
- RS Stock No.:
- 721-529
- Mfr. Part No.:
- GJH1213001R0315
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$104.89
(exc. GST)
$115.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.89 |
*price indicative
- RS Stock No.:
- 721-529
- Mfr. Part No.:
- GJH1213001R0315
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 220V dc, 240V dc | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 220V dc, 240V dc | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.5mm | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for applications demanding reliability in Compact environments. Featuring a robust design with four poles and screw terminals, this contactor relay ensures efficient switching of control signals up to 3 A at 400 V. Specifically tailored for commercial, residential, and industrial use, it addresses space constraints without compromising performance. The noiseless Coil operation adds to its appeal, while the Visual switch position indicator enhances user interaction and operational safety. Its rugged construction guarantees durability, making it a preferred choice for reliable control solutions.
Compact four-pole design optimises space usage in various installations
Rated for control signal switching up to 3 A at 400 V, ensuring reliable performance
Noiseless and hum-free Coil operation enhances user comfort and system performance
Visual switch position indication improves operational clarity and safety
Suitable for residential and commercial applications, tackling diverse operational demands
Screw terminals facilitate straightforward installation and maintenance
Meets international standards like IEC and UL for extensive global compatibility
Durable construction provides longevity, supporting up to 10 million mechanical operations