ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 1-Pole, 1 NO
- RS Stock No.:
- 721-378
- Mfr. Part No.:
- 1SFL597025R6811
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$10,720.63
(exc. GST)
$11,792.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,720.63 |
*price indicative
- RS Stock No.:
- 721-378
- Mfr. Part No.:
- 1SFL597025R6811
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc, 60V dc | |
| Product Type | Block Contactor | |
| Number of Poles | 1 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Operational Current Ie | 700A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Length | 216mm | |
| Width | 186mm | |
| Depth | 278mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc, 60V dc | ||
Product Type Block Contactor | ||
Number of Poles 1 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Operational Current Ie 700A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Length 216mm | ||
Width 186mm | ||
Depth 278mm | ||
- COO (Country of Origin):
- SE
The ABB DC Contactor is engineered for reliable performance in DC-1 applications, allowing three poles to be connected in a series configuration up to a maximum voltage of 1000 VDC. This versatile device operates within a wide control voltage range, making it suitable for diverse industrial environments. Designed to ensure maximum efficiency and durability, it features a robust build that supports continuous operation and high thermal efficiency, catering to demanding operational requirements. With a Compact design, this contactor is Ideal for installation in limited spaces while delivering both powerful performance and operational safety.
Operates effectively across a control voltage range of 24 to 60 V DC
Rated for use in DC-1 configurations up to 1000 V, ensuring flexibility in diverse applications
Thermal Current rating of up to 700A for superior performance under high load
Mechanical durability rated for 3 million operations, providing long-lasting reliability
Compact dimensions facilitate installation in tight spaces without compromising performance
IP20 rated for Coil terminals and IP00 for main terminals, ensuring safety and compliance
Designed to support high switching frequencies with a maximum capacity of 300 cycles per hour
Compatible with a variety of cables, including both rigid and flexible types to meet diverse installation needs
Related links
- ABB 1SF Block Contactor 60 V dc Coil 1 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 2 NO
- ABB 1SF Block Contactor 60 V dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 1 NO