ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 2-Pole, 2 NO

This image is representative of the product range

Subtotal (1 unit)*

$14,581.10

(exc. GST)

$16,039.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,581.10

*price indicative

RS Stock No.:
721-481
Mfr. Part No.:
1SFL617731R5322
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

2

Series

1SF

Function

Contactor

Normal State Configuration

2 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Bars

Operational Current Ie

210A

Contactor Application

Contactor

Standards/Approvals

UL

Length

300mm

Depth

355mm

Width

253mm

COO (Country of Origin):
SE
The ABB Contactor is expertly designed for high-performance applications in photovoltaic solar power systems, accommodating operational voltages of up to 1500V DC. This robust contactor supports diverse voltage ranges from 100 to 250V AC and DC, ensuring versatility across various installations. Engineered with reliability in mind, it features an exceptional thermal current rating, facilitating safe and efficient operation in demanding environments. Its Compact dimensions combined with a solid weight rating make it Ideal for space-constrained setups. This product not only meets rigorous industrial standards but also prioritises sustainability and efficiency in solar power management.

Operates effectively within a wide voltage range of 100 to 250V AC and DC

Designed with a high thermal current capacity, ensuring reliable performance and safety

Optimally suited for use in photovoltaic solar power applications up to 1500V DC

Constructed with Durable materials to withstand challenging environmental conditions

Allows for quick and seamless installation with robust connection capacities for various circuit types

Includes ample auxiliary contacts to support complex circuitry requirements

Meets international standards, ensuring compliance and safety criteria for global markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy