ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 3-Pole, 220 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$6,834.00

(exc. GST)

$7,517.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,834.00

*price indicative

RS Stock No.:
716-996
Mfr. Part No.:
1SFL577081R6812
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V dc, 60V dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

220kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Bars

Operational Current Ie

600A

Contactor Application

Contactor

Length

216mm

Depth

278mm

Width

186mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Block contactor is engineered for high-performance motor control and power switching in demanding industrial environments. Designed to handle motors up to 200 kW at 400 V AC or 350 hp at 480 V UL, this robust contactor features a three-pole construction with pre-mounted auxiliary contacts providing enhanced operational efficiency. With a wide control voltage range of 24 to 60 V DC and built-in surge protection, the AFS400 series ensures reliable operation even under variable control conditions, making it a Crucial component for compliant and safe machinery applications meeting EN ISO 13849 and EN 62061 standards. Its innovative design promotes easy integration into existing systems, thereby maximising machine uptime.

Robust three-pole design with integrated auxiliary contacts for versatile control solutions

Handles substantial motor loads with ratings of 200 kW/400 V AC and 350 hp/480 V UL

Wide control voltage range from 24 to 60 V DC adapts to diverse applications

Built-in surge protection enhances durability and safety during operation

Compliant with EN ISO 13849 and EN 62061, ensuring optimal safety for users

Easily extendable with add-on auxiliary contact blocks for customised solutions

Low energy consumption technology reduces operational costs

Compact design and straightforward integration Streamline installation processes

Mechanical durability of 3 million operations ensures long-lasting performance

IP20 protection for Coil terminals and IP00 for main terminals offer environmental resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy