ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 1-Pole, 1 NO

This image is representative of the product range

Subtotal (1 unit)*

$10,720.63

(exc. GST)

$11,792.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,720.63

*price indicative

RS Stock No.:
721-379
Mfr. Part No.:
1SFL597025R6911
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

130V ac/dc, 48V ac/dc

Number of Poles

1

Series

1SF

Function

Contactor

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bars

Operational Current Ie

700A

Contactor Application

Contactor

Length

216mm

Standards/Approvals

UL

Width

186mm

Depth

278mm

COO (Country of Origin):
SE
The ABB Contactor is engineered for demanding DC-1 applications, capable of operating under a wide control voltage range of 48 to 130 V across both AC and DC systems while ensuring high reliability. This 3-pole device is suitable for configurations requiring all poles connected in series, allowing it to handle up to 1000 VDC effectively. Designed with thermal limits in mind, it maintains optimal performance in challenging conditions, making it Ideal for various industrial applications. Its robust construction ensures mechanical durability, ensuring consistent performance over an extended lifecycle.

Configured for 3-pole series connection, enhancing circuit reliability

Thermal current ratings suitable for high-demand situations, with a maximum of 700A at 1000V

Mechanical durability rated for up to 3 million cycles, ensuring long-lasting performance

Maximum operating altitude of 3000m without derating, suitable for diverse installations

Complies with strict safety and quality standards, including UL and CE certifications

Compact dimensions and lightweight design facilitate easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy